Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,497 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Tc) | 3V, 8V | 30mOhm @ 4A, 8V | 1.8V @ 250µA | 2.7 nC @ 4.5 V | +10V, -8V | 340 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
24,025 In Stock | 1 : ¥6.73000 Cut Tape (CT) 250 : ¥4.21904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 3V, 8V | 30mOhm @ 4A, 8V | 1.8V @ 250µA | 2.7 nC @ 4.5 V | +10V, -8V | 340 pF @ 15 V | - | 2.4W (Ta), 17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad |