Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,107 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 10V | 92mOhm @ 2A, 10V | 1.4V @ 250µA | 6.6 nC @ 4.5 V | ±12V | 620 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
39,345 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.50488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2550 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
29,664 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥5.61375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.4V @ 250µA | 70 nC @ 10 V | ±20V | 3780 pF @ 20 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
1,478 In Stock | 1 : ¥169.20000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : ¥87.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 100A (Tc) | 10V | 19mOhm @ 45A, 10V | 4V @ 270µA | 191 nC @ 10 V | ±20V | 10030 pF @ 50 V | - | 556W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |