Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
2.2A (Ta)2.6A (Ta)
Rds On (Max) @ Id, Vgs
57mOhm @ 3.6A, 4.5V100mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
850mV @ 250µA950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V10 nC @ 4.5 V
Power Dissipation (Max)
700mW (Ta)710mW (Ta)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2302CDS-T1-GE3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
47,018
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2301BDS-T1-E3
MOSFET P-CH 20V 2.2A SOT23-3
Vishay Siliconix
23,129
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.09887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
2.5V, 4.5V
100mOhm @ 2.8A, 4.5V
950mV @ 250µA
10 nC @ 4.5 V
±8V
375 pF @ 6 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.