Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V100 V
Current - Continuous Drain (Id) @ 25°C
820mA (Ta)5A (Ta), 12.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
66mOhm @ 5A, 10V750mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.62 nC @ 4.5 V12 nC @ 10 V
Vgs (Max)
±6V±20V
Input Capacitance (Ciss) (Max) @ Vds
59.76 pF @ 16 V415 pF @ 50 V
Power Dissipation (Max)
310mW (Ta)3.1W (Ta), 20.8W (Tc)
Supplier Device Package
8-DFN-EP (3x3)SOT-323
Package / Case
8-PowerVDFNSC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-DFN
AON7296
MOSFET N-CH 100V 5A/12.5A 8DFN
Alpha & Omega Semiconductor Inc.
103,360
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.81338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5A (Ta), 12.5A (Tc)
4.5V, 10V
66mOhm @ 5A, 10V
2.8V @ 250µA
12 nC @ 10 V
±20V
415 pF @ 50 V
-
3.1W (Ta), 20.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
SOT-323
DMG1013UWQ-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
16,935
In Stock
681,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
820mA (Ta)
1.8V, 4.5V
750mOhm @ 430mA, 4.5V
1V @ 250µA
0.62 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.