Single FETs, MOSFETs

Results: 2
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
14A (Tc)30A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 15A, 10V100mOhm @ 8.4A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V31 nC @ 10 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V1160 pF @ 20 V
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)4.8W (Ta), 41.7W (Tc)
Supplier Device Package
DPAKPowerPAK® SO-8
Package / Case
PowerPAK® SO-8TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SIR426DP-T1-GE3
MOSFET N-CH 40V 30A PPAK SO-8
Vishay Siliconix
40,710
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.39552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
30A (Tc)
4.5V, 10V
10.5mOhm @ 15A, 10V
2.5V @ 250µA
31 nC @ 10 V
±20V
1160 pF @ 20 V
-
4.8W (Ta), 41.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
D-PAK (TO-252AA)
IRLR024TRPBF
MOSFET N-CH 60V 14A DPAK
Vishay Siliconix
6,482
In Stock
1 : ¥10.18000
Cut Tape (CT)
2,000 : ¥4.20256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4V, 5V
100mOhm @ 8.4A, 5V
2V @ 250µA
18 nC @ 5 V
±10V
870 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.