Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,200 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
6,994 In Stock | 1 : ¥20.93000 Cut Tape (CT) 2,000 : ¥9.45194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 37.1A (Tc) | 4.5V, 10V | 43mOhm @ 9.2A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 8.3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,198 In Stock | 1 : ¥25.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 46mOhm @ 26A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4560 pF @ 25 V | - | 310W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
301 In Stock | 1 : ¥119.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 59A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 63 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4-3 | TO-247-4 |