Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V200 V
Current - Continuous Drain (Id) @ 25°C
2.3A (Ta)12A (Tc)13A (Tc)
Rds On (Max) @ Id, Vgs
21mOhm @ 5A, 10V57mOhm @ 2.3A, 10V145mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2V @ 11µA2.2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 5 V45 nC @ 10 V85 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 15 V1550 pF @ 15 V2600 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)3.5W (Ta), 19W (Tc)68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-SOT23PowerPAK® SC-70-6PowerPAK® SO-8
Package / Case
PowerPAK® SC-70-6PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS306NH6327XTSA1
MOSFET N-CH 30V 2.3A SOT23-3
Infineon Technologies
23,125
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.3A (Ta)
4.5V, 10V
57mOhm @ 2.3A, 10V
2V @ 11µA
1.5 nC @ 5 V
±20V
275 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PowerPak SC-70-6 Single
SIA483DJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
76,363
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
21mOhm @ 5A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1550 pF @ 15 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
PowerPak SO-8L
SQJ454EP-T1_GE3
MOSFET N-CH 200V 13A PPAK SO-8
Vishay Siliconix
11,062
In Stock
1 : ¥10.34000
Cut Tape (CT)
3,000 : ¥4.27271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
13A (Tc)
4.5V, 10V
145mOhm @ 7.5A, 10V
2.5V @ 250µA
85 nC @ 10 V
±20V
2600 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.