Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
-TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V80 V
Current - Continuous Drain (Id) @ 25°C
16.1A (Ta), 56.8A (Tc)61A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 10A, 10V11.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V40 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1368 pF @ 30 V1666 pF @ 40 V
Power Dissipation (Max)
5W (Ta), 62.5W (Tc)91W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK33PowerPAK® SO-8
Package / Case
PowerPAK® SO-8SOT-1210, 8-LFPAK33 (5-Lead)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
LFPAK33
PSMN011-60MSX
MOSFET N-CH 60V 61A LFPAK33
Nexperia USA Inc.
2,899
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,500 : ¥2.50635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
61A (Tc)
10V
11.3mOhm @ 15A, 10V
4V @ 1mA
23 nC @ 10 V
±20V
1368 pF @ 30 V
-
91W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
PowerPAK SO-8
SIR124DP-T1-RE3
MOSFET N-CH 80V 16.1A/56.8A PPAK
Vishay Siliconix
8,350
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥3.50871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
16.1A (Ta), 56.8A (Tc)
7.5V, 10V
8.4mOhm @ 10A, 10V
3.8V @ 250µA
40 nC @ 10 V
±20V
1666 pF @ 40 V
-
5W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.