Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,990 In Stock 3,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.85666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.8A (Ta), 27A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.8W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
2,494 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.26691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Tc) | 4.5V, 10V | 18mOhm @ 8A, 10V | 2.5V @ 250µA | 58 nC @ 10 V | ±20V | 2170 pF @ 15 V | - | 6.8W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
378 In Stock | 1 : ¥172.15000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 65A (Tc) | 20V | 69mOhm @ 40A, 20V | 3V @ 1mA | 122 nC @ 20 V | +25V, -10V | 1900 pF @ 400 V | - | 318W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ | TO-247-3 |