Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesRohm Semiconductor
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)13.5A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 20A, 10V40mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA3.1V @ 105µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V57.5 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 20 V4785 pF @ 15 V
Power Dissipation (Max)
950mW (Ta)2.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
PG-TSDSON-8TSMT6 (SC-95)
Package / Case
8-PowerTDFNSOT-23-6 Thin, TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSZ086P03NS3EGATMA1
MOSFET P-CH 30V 13.5A/40A TSDSON
Infineon Technologies
11,627
In Stock
1 : ¥7.22000
Cut Tape (CT)
5,000 : ¥2.60597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13.5A (Ta), 40A (Tc)
6V, 10V
8.6mOhm @ 20A, 10V
3.1V @ 105µA
57.5 nC @ 10 V
±25V
4785 pF @ 15 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8
8-PowerTDFN
TSMT6_TSMT6 Pkg
RQ6G050ATTCR
PCH -30V -5A POWER MOSFET - RQ6G
Rohm Semiconductor
17,220
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥2.82401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
40mOhm @ 5A, 10V
2.5V @ 1mA
22 nC @ 10 V
±20V
1100 pF @ 20 V
-
950mW (Ta)
150°C (TJ)
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.