Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,873 In Stock | 1 : ¥7.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
3,670 In Stock | 1 : ¥33.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 2.5mOhm @ 170A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8970 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,157 In Stock | 1 : ¥8.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
7,712 In Stock | 1 : ¥15.60000 Cut Tape (CT) 4,000 : ¥7.03245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Ta), 56A (Tc) | 10V | 31mOhm @ 34A, 10V | 5V @ 150µA | 50 nC @ 10 V | ±20V | 2300 pF @ 50 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
3,811 In Stock | 1 : ¥16.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 173A (Tc) | 6V, 10V | 3.3mOhm @ 100A, 10V | 3.7V @ 150µA | 210 nC @ 10 V | ±20V | 7020 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
5,718 In Stock | 1 : ¥18.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.7V @ 250µA | 407 nC @ 10 V | ±20V | 13660 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
975 In Stock | 1 : ¥19.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 2mOhm @ 60A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6400 pF @ 25 V | - | 237W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
3,669 In Stock | 1 : ¥29.72000 Cut Tape (CT) 800 : ¥17.95101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.7V @ 250µA | 354 nC @ 10 V | ±20V | 12960 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
339 In Stock 954 Marketplace | 134 : ¥16.38694 Bulk 1 : ¥34.56000 Tube | Bulk Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 108 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
3,635 In Stock | 1 : ¥9.69000 Cut Tape (CT) 4,000 : ¥3.64502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 4.5V, 10V | 2.1mOhm @ 50A, 10V | 2.35V @ 100µA | 76 nC @ 10 V | ±20V | 4400 pF @ 15 V | - | 3.6W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) Single Die | 8-PowerVDFN | |||
10,450 In Stock | 1 : ¥9.93000 Cut Tape (CT) 4,000 : ¥5.95087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 45A (Ta), 100A (Tc) | 4.5V, 10V | 1.15mOhm @ 50A, 10V | 2.35V @ 150µA | 110 nC @ 10 V | ±20V | 7174 pF @ 13 V | - | 3.6W (Ta), 160W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
24,546 In Stock | 1 : ¥14.70000 Cut Tape (CT) 4,000 : ¥6.64318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 1.25mOhm @ 100A, 10V | 3.9V @ 150µA | 190 nC @ 10 V | ±20V | 6560 pF @ 25 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | 1,000 : ¥29.21559 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 2.5mOhm @ 170A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8970 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA |