Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,791 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.36607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 265mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2V @ 1mA | 3.45 nC @ 10 V | ±40V | 73 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,570 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 17A, 10V | 3V @ 250µA | 165 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 2.5W (Ta), 113W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |