Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,374 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.79035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 3V @ 250µA | 260 nC @ 10 V | ±25V | 7540 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
14,758 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 1.8V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.55 nC @ 4.5 V | ±20V | 36 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
10,512 In Stock 114,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.80575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 24mOhm @ 8A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 2200 pF @ 10 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN1616-6 (Type K) | 6-PowerUFDFN |