Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedInfineon TechnologiesSTMicroelectronicsVishay Siliconix
Series
-HEXFET®STripFET™ H6TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)200mA (Ta)300mA (Ta)4.3A (Ta)6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
30mOhm @ 3A, 10V50mOhm @ 4.3A, 4.5V2Ohm @ 500mA, 10V3.5Ohm @ 220mA, 10V7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
950mV @ 250µA1V @ 250µA (Min)1.5V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V12 nC @ 4.5 V15 nC @ 5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V50 pF @ 10 V50 pF @ 25 V830 pF @ 10 V1450 pF @ 25 V
Power Dissipation (Max)
300mW (Ta)350mW (Ta)370mW (Ta)1.3W (Ta)2.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
Micro3™/SOT-23PowerFlat™ (3.3x3.3)SOT-23-3SOT-23-3 (TO-236)
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
392,755
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
207,533
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
506,879
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6401TRPBF
MOSFET P-CH 12V 4.3A SOT23
Infineon Technologies
111,131
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
4.3A (Ta)
1.8V, 4.5V
50mOhm @ 4.3A, 4.5V
950mV @ 250µA
15 nC @ 5 V
±8V
830 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
8PowerVDFN
STL6P3LLH6
MOSFET P-CH 30V 6A POWERFLAT
STMicroelectronics
11,257
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Tc)
4.5V, 10V
30mOhm @ 3A, 10V
1V @ 250µA (Min)
12 nC @ 4.5 V
±20V
1450 pF @ 25 V
-
2.9W (Tc)
150°C (TJ)
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.