Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,443 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.20579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 45mOhm @ 4.2A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 740 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
215 In Stock | 1 : ¥137.02000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 22A (Tc) | 15V | 155mOhm @ 15A, 15V | 3.5V @ 3mA | 21.5 nC @ 15 V | +15V, -4V | 350 pF @ 600 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |