Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,786 In Stock | 1 : ¥337.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 81A (Tc) | 18V | 23.4mOhm @ 42A, 18V | 4.8V @ 22.2mA | 170 nC @ 18 V | +21V, -4V | 4532 pF @ 800 V | - | 312W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
4,931 In Stock | 1 : ¥174.54000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 56A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | 176W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥331.92000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 105A (Tc) | 18V | 16.9mOhm @ 58A, 18V | 4.8V @ 30.8mA | 170 nC @ 18 V | +21V, -4V | 4580 pF @ 500 V | - | 312W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 |