Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,663 In Stock 405,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Tc) | 4.5V, 10V | 240mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
10,312 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.02883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 4.5V, 10V | 250mOhm @ 6.8A, 10V | 2V @ 250µA | 21 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,255 In Stock | 1 : ¥24.38000 Cut Tape (CT) 800 : ¥16.20410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 125mOhm @ 14A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 2993 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10 In Stock | 1 : ¥86.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 700mOhm @ 9A, 10V | 5V @ 1mA | 150 nC @ 10 V | ±30V | 4845 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |