Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,224 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 14.5A (Ta), 40A (Tc) | 1.8V, 4.5V | 9.5mOhm @ 14A, 4.5V | 900mV @ 250µA | 53 nC @ 4.5 V | ±8V | 4195 pF @ 10 V | - | 3.1W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.3A (Ta) | 1.8V, 10V | 38mOhm @ 3.5A, 10V | 1.4V @ 250µA | 9.1 nC @ 4.5 V | ±10V | 216 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |