Single FETs, MOSFETs

Results: 5
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedonsemiToshiba Semiconductor and StorageVishay Siliconix
Series
-AlphaSGT™TrenchFET®U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)300mA (Ta)2A (Ta)2.5A (Ta)8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
24mOhm @ 7.5A, 4.5V45mOhm @ 5.1A, 4.5V140mOhm @ 2A, 10V1.5Ohm @ 100mA, 10V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA1.5V @ 250µA2.1V @ 250µA2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V3.8 nC @ 10 V15 nC @ 4.5 V30 nC @ 4.5 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V50 pF @ 10 V250 pF @ 50 V750 pF @ 10 V1825 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)200mW (Ta)500mW (Ta)1.4W (Ta)3.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
6-TSOPSOT-23-3SOT-323SSM
Package / Case
3-SMD, SOT-23-3 VariantSC-70, SOT-323SC-75, SOT-416SOT-23-6 Thin, TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
736,742
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
434,095
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.75941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
140mOhm @ 2A, 10V
2.7V @ 250µA
3.8 nC @ 10 V
±20V
250 pF @ 50 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
110,224
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.29446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
Surface Mount
SSM
SC-75, SOT-416
6-TSOP
NTGS3446T1G
MOSFET N-CH 20V 2.5A 6TSOP
onsemi
6,217
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.81989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.5A (Ta)
2.5V, 4.5V
45mOhm @ 5.1A, 4.5V
1.2V @ 250µA
15 nC @ 4.5 V
±12V
750 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6, TSOT-6
SI3493DDV-T1-GE3
MOSFET P-CHANNEL 20V 8A 6TSOP
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8A (Tc)
1.8V, 4.5V
24mOhm @ 7.5A, 4.5V
1V @ 250µA
30 nC @ 4.5 V
±8V
1825 pF @ 10 V
-
3.6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.