Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,049 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.48427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 4.5V, 10V | 41mOhm @ 7.8A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 5.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,000 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥8.38144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta) | 6V, 10V | 34mOhm @ 7.8A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |