Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,260 In Stock | 1 : ¥25.94000 Cut Tape (CT) 800 : ¥15.68643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 120mOhm @ 19A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3340 pF @ 25 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
246 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1V @ 250µA | 0.88 nC @ 4.5 V | 8V | 55 pF @ 25 V | - | 250mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 |