Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745,847 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
304,373 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 180mA (Ta) | 2.5V, 10V | 4.5Ohm @ 100mA, 10V | 1.5V @ 250µA | 0.44 nC @ 4.5 V | ±20V | 13 pF @ 10 V | - | 260mW (Ta), 1.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
3,473 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.48346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 14A (Ta), 52A (Tc) | 4.5V, 10V | 11mOhm @ 10A, 10V | 2.3V @ 250µA | 3.8 nC @ 4.5 V | +16V, -12V | 530 pF @ 12.5 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 10,000 : ¥1.08777 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12.6A (Ta), 20A (Tc) | 1.8V, 4.5V | 15mOhm @ 5A, 4.5V | 900mV @ 250µA | 31 nC @ 8 V | ±8V | 1344 pF @ 10 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad |