Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,552 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,309 In Stock 298,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.33389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.7A (Ta), 20A (Tc) | 6V, 10V | 62mOhm @ 4.5A, 10V | 2.8V @ 250µA | 4.5 nC @ 10 V | ±20V | 228 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
3,000 In Stock | 3,000 : ¥5.64181 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Ta), 158A (Tc) | 4.5V, 10V | 4.2mOhm @ 20A, 10V | 2.6V @ 250µA | 97 nC @ 10 V | ±20V | 5117 pF @ 50 V | - | 7.3W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32364 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 48A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.3V @ 250µA | 52 nC @ 10 V | ±20V | 2540 pF @ 40 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |