Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,942 In Stock | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥8.05062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Ta), 85A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.5V @ 250µA | 72 nC @ 10 V | ±20V | 6370 pF @ 30 V | - | 2.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
0 In Stock Check Lead Time | 3,000 : ¥3.32007 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 44A (Tc) | 4.5V, 10V | 4.7mOhm @ 20A, 10V | 2.3V @ 250µA | 65 nC @ 10 V | ±20V | 2520 pF @ 30 V | - | 5W (Ta), 56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |