Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
150mA (Ta)6.5A (Ta)8.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
18.5mOhm @ 9A, 10V155mOhm @ 5A, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA2.4V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V19 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 18 V450 pF @ 25 V
Power Dissipation (Max)
330mW (Ta)1.3W (Ta)1.7W (Ta), 20.8W (Tc)
Supplier Device Package
8-SOICSOT-23-3TO-252
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZVN3306FTA
MOSFET N-CH 60V 150MA SOT23-3
Diodes Incorporated
23,224
In Stock
357,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
150mA (Ta)
10V
5Ohm @ 500mA, 10V
2.4V @ 1mA
-
±20V
35 pF @ 18 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-SOIC
SI4800BDY-T1-E3
MOSFET N-CH 30V 6.5A 8SO
Vishay Siliconix
6,949
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.75429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.5A (Ta)
4.5V, 10V
18.5mOhm @ 9A, 10V
1.8V @ 250µA
13 nC @ 5 V
±25V
-
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-252
SUD08P06-155L-GE3
MOSFET P-CH 60V 8.4A TO252
Vishay Siliconix
18,158
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,000 : ¥3.28236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8.4A (Tc)
4.5V, 10V
155mOhm @ 5A, 10V
3V @ 250µA
19 nC @ 10 V
±20V
450 pF @ 25 V
-
1.7W (Ta), 20.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.