Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,430 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
15,740 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.86866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.7A (Tc) | 10V | 690mOhm @ 2.85A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,042 In Stock | 1 : ¥36.45000 Cut Tape (CT) 500 : ¥22.01000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
22,196 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,230 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,500 : ¥8.00456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 6V, 10V | 10.6mOhm @ 60A, 10V | 4V @ 1mA | 25 nC @ 10 V | ±20V | 1560 pF @ 50 V | - | 3W (Ta), 73W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN |