Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,350,601 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.19539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
33,778 In Stock 4,770,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.95582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 510mA (Ta) | 1.2V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±8V | 27.6 pF @ 16 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN0806-3 | 3-XFDFN |