Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,608 In Stock 45,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.7A (Ta) | 2.5V, 4.5V | 100mOhm @ 2.7A, 4.5V | 1.25V @ 250µA | 5.3 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,000 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.09852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 4.5V @ 30µA | 3.8 nC @ 10 V | ±20V | 134 pF @ 400 V | - | 20W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |