Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,143 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥2.08585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4.5V, 10V | 25.8mOhm @ 4A, 10V | 2.5V @ 100µA | 8.5 nC @ 4.5 V | ±20V | 1110 pF @ 15 V | - | 1.5W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
1,712 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.81726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.9A (Ta), 46A (Tc) | 4.5V, 10V | 14mOhm @ 11A, 10V | 3V @ 64µA | 19 nC @ 10 V | ±20V | 1250 pF @ 50 V | - | 3.6W (Ta), 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥9.19000 Cut Tape (CT) 1,500 : ¥4.04811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.9A (Ta), 46A (Tc) | 4.5V, 10V | 14mOhm @ 11A, 10V | 3V @ 64µA | 19 nC @ 10 V | ±20V | 1250 pF @ 50 V | - | 3.6W (Ta), 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
3,000 In Stock | 1 : ¥16.25000 Cut Tape (CT) 3,000 : ¥7.17024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Ta), 83A (Tc) | 4.5V, 10V | 7mOhm @ 25A, 10V | 3V @ 141µA | 37 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 3.8W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
2,960 In Stock | 1 : ¥26.60000 Cut Tape (CT) 3,000 : ¥8.56156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.4A (Ta), 108A (Tc) | 4.5V, 10V | 5.1mOhm @ 34A, 10V | 3V @ 192µA | 55 nC @ 10 V | ±20V | 4100 pF @ 50 V | - | 3.8W (Ta), 131W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK |