Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,372 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.64963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tj) | 10V | 71mOhm @ 5A, 10V | 4V @ 1mA | 16.4 nC @ 10 V | ±20V | 773 pF @ 50 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
50,517 In Stock | 1 : ¥51.80000 Cut Tape (CT) 3,000 : ¥27.51521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Tc) | 5V | 6mOhm @ 15A, 5V | 2.5V @ 5mA | 13.8 nC @ 5 V | +6V, -4V | 2103 pF @ 75 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
272,440 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 2.5V, 10V | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | ±20V | 15 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 |