Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,437 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.30541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 26A (Tc) | 1.8V, 4.5V | 8.5mOhm @ 5A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2475 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
9,115 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.20935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 360mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 |