Single FETs, MOSFETs

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)130mA (Ta)200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 5V7.5Ohm @ 500mA, 10V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA2V @ 250µA2.5V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 5 V36 pF @ 5 V50 pF @ 25 V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS138LT3G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
66,089
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.38341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
58,375
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.50761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
352,984
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT3G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
23,532
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BVSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
114,365
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.67980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
2.2 nC @ 10 V
±20V
36 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.