Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)240mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V5Ohm @ 500mA, 10V6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V0.82 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V22 pF @ 25 V60 pF @ 25 V
Power Dissipation (Max)
200mW (Ta)220mW (Ta), 1.06W (Tc)320mW (Ta)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS123W-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
442,856
In Stock
963,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.40266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
NX7002AKW,115
MOSFET N-CH 60V 170MA SOT323
Nexperia USA Inc.
95,846
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
17 pF @ 10 V
-
220mW (Ta), 1.06W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN67D8LW-13
MOSFET N-CH 60V 240MA SOT323
Diodes Incorporated
320,160
In Stock
160,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.18668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
240mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.82 nC @ 10 V
±30V
22 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.