Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,330 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.63259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.9A (Ta), 14A (Tc) | 4.5V, 10V | 14.2mOhm @ 10A, 10V | 2.3V @ 250µA | 100 nC @ 10 V | ±20V | 4000 pF @ 20 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,765 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥4.93922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 430mOhm @ 5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 590 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,438 In Stock | 1 : ¥7.96000 Cut Tape (CT) 250 : ¥5.04376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta) | 4.5V, 10V | 6.9mOhm @ 10A, 10V | 1.9V @ 250µA | 22.3 nC @ 10 V | ±20V | 1510 pF @ 15 V | - | 3.1W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |