Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,549 In Stock | 1 : ¥13.38000 Cut Tape (CT) 5,000 : ¥5.81501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15.2A (Tc) | 10V | 90mOhm @ 7.6A, 10V | 4V @ 30µA | 11.6 nC @ 10 V | ±20V | 920 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
7,750 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.1A (Ta), 3A (Tc) | 4.5V, 10V | 164mOhm @ 2.1A, 10V | 2.5V @ 250µA | 10.2 nC @ 10 V | ±20V | 395 pF @ 40 V | - | 1.3W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |