Single FETs, MOSFETs

Results: 2
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)5.5A (Ta), 14A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
36mOhm @ 5.5A, 10V2.5Ohm @ 160mA, 10V
Vgs(th) (Max) @ Id
1V @ 1mA (Min)4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 10 V14 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 48 V453 pF @ 30 V
Power Dissipation (Max)
417mW (Ta)2.3W (Ta), 15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
DFN2020MD-6TO-236AB
Package / Case
6-UDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6-DFN2020MD_View 2
BUK7D36-60EX
MOSFET N-CH 60V 5.5A/14A 6DFN
Nexperia USA Inc.
7,990
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.09059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5.5A (Ta), 14A (Tc)
10V
36mOhm @ 5.5A, 10V
4V @ 250µA
14 nC @ 10 V
±20V
453 pF @ 30 V
-
2.3W (Ta), 15W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
TO-236AB
BSH201,215
MOSFET P-CH 60V 300MA TO236AB
Nexperia USA Inc.
16,165
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2.5Ohm @ 160mA, 10V
1V @ 1mA (Min)
3 nC @ 10 V
±20V
70 pF @ 48 V
-
417mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.