Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,108 In Stock | 1 : ¥23.32000 Cut Tape (CT) 5,000 : ¥10.12929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 21A (Ta), 137A (Tc) | 6V, 10V | 3mOhm @ 20A, 10V | 3.3V @ 50µA | 49 nC @ 10 V | ±20V | 3800 pF @ 30 V | - | 2.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-4 | 8-PowerTDFN | |||
3,420 In Stock | 1 : ¥20.44000 Cut Tape (CT) 5,000 : ¥8.86314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 151A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.3V @ 48µA | 53 nC @ 10 V | ±20V | 4420 pF @ 30 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TTFN-9-3 | 9-PowerTDFN | |||
9,707 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥10.28343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Ta), 101A (Tc) | 6V, 10V | 5mOhm @ 20A, 10V | 3.8V @ 49µA | 43.2 nC @ 10 V | ±20V | 2900 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TTFN-9-1 | 8-PowerTDFN |