Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,331 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥7.25018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 67µA | 54 nC @ 10 V | ±20V | 3900 pF @ 40 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
1,930 In Stock 4,000 Factory | 1 : ¥41.71000 Cut Tape (CT) 2,000 : ¥20.31492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 29A (Ta), 203A (Tc) | 6V, 10V | 1.7mOhm @ 80A, 10V | 4V @ 479µA | 121 nC @ 10 V | ±20V | 7675 pF @ 40 V | - | 3.5W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-HPSOF | 8-PowerSFN |