Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,095 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 780mA (Ta) | 2.7V, 4.5V | 600mOhm @ 610mA, 4.5V | 1.5V @ 250µA | 3.6 nC @ 4.45 V | ±12V | 97 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
6,612 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,000 : ¥4.47845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 30A (Tc) | 5V, 10V | 14mOhm @ 30A, 10V | 3V @ 250µA | 92 nC @ 10 V | ±16V | 1870 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
818 In Stock 15,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.84578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 71A (Tc) | 4.5V, 10V | 6.1mOhm @ 35A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.6W (Ta), 61W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |