Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)1.6A (Tc)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V345mOhm @ 1.25A, 10V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V55 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V210 pF @ 30 V2550 pF @ 20 V
Power Dissipation (Max)
200mW (Ta)1W (Ta), 1.7W (Tc)2.5W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3 (TO-236)SOT-323TO-252 (DPAK)
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
353,846
In Stock
7,722,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
SI2309CDS-T1-GE3
MOSFET P-CH 60V 1.6A SOT23-3
Vishay Siliconix
25,228
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
345mOhm @ 1.25A, 10V
3V @ 250µA
4.1 nC @ 4.5 V
±20V
210 pF @ 30 V
-
1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
39,565
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥2.50498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
15mOhm @ 20A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
2550 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.