Single FETs, MOSFETs

Results: 2
Manufacturer
STMicroelectronicsVishay Siliconix
Series
SuperMESH™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V400 V
Current - Continuous Drain (Id) @ 25°C
5.4A (Tc)18.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
60mOhm @ 10A, 10V1Ohm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V40 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 25 V1710 pF @ 25 V
Power Dissipation (Max)
2.3W (Ta), 38.5W (Tc)70W (Tc)
Supplier Device Package
DPAKTO-252AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252
SUD19P06-60-GE3
MOSFET P-CH 60V 18.3A TO252
Vishay Siliconix
63,440
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,000 : ¥3.48917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
18.3A (Tc)
4.5V, 10V
60mOhm @ 10A, 10V
3V @ 250µA
40 nC @ 10 V
±20V
1710 pF @ 25 V
-
2.3W (Ta), 38.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD7NK40ZT4
MOSFET N-CH 400V 5.4A DPAK
STMicroelectronics
5,008
In Stock
1 : ¥13.30000
Cut Tape (CT)
2,500 : ¥5.48832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
5.4A (Tc)
10V
1Ohm @ 2.7A, 10V
4.5V @ 50µA
26 nC @ 10 V
±30V
535 pF @ 25 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.