Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedToshiba Semiconductor and StorageVishay Siliconix
Series
-TrenchFET®U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)3.8A (Ta)60A (Tc)
Rds On (Max) @ Id, Vgs
7mOhm @ 10A, 10V65mOhm @ 3.8A, 10V3.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V5.2 nC @ 4.5 V260 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V563 pF @ 25 V11000 pF @ 25 V
Power Dissipation (Max)
320mW (Ta)1.08W (Ta)68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
PowerPAK® SO-8SOT-23-3
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
290,128
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPak SO-8L
SQJ409EP-T1_GE3
MOSFET P-CH 40V 60A PPAK SO-8
Vishay Siliconix
4,421
In Stock
1 : ¥11.82000
Cut Tape (CT)
3,000 : ¥4.87599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
60A (Tc)
4.5V, 10V
7mOhm @ 10A, 10V
2.5V @ 250µA
260 nC @ 10 V
±20V
11000 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
462,683
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.21578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.