Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock 450 Factory | 1 : ¥44.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1.4A (Tc) | 10V | 13Ohm @ 500mA, 10V | 4.5V @ 100µA | 24.8 nC @ 10 V | ±20V | 666 pF @ 25 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥39.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 600mA (Tc) | 10V | 32Ohm @ 500mA, 10V | 4.5V @ 50µA | 13.3 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock 1,250 Factory Check Lead Time | 300 : ¥25.18577 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1A (Tc) | 10V | 20Ohm @ 500mA, 10V | 4.5V @ 50µA | 17.6 nC @ 10 V | ±20V | 550 pF @ 25 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |