Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,170 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Tc) | 4.5V, 10V | 150mOhm @ 2.3A, 10V | 2.5V @ 250µA | 5.3 nC @ 10 V | ±20V | 205 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,700 In Stock | 1 : ¥29.64000 Cut Tape (CT) 1,500 : ¥9.19706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V | 4.2mOhm @ 25A, 10V | 3.6V @ 1mA | 110 nC @ 10 V | ±20V | 8000 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK |