Single FETs, MOSFETs

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)130mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V8Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V73 pF @ 25 V
Power Dissipation (Max)
200mW (Ta)225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3 (TO-236)SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS84
MOSFET P-CH 50V 130MA SOT23-3
onsemi
107,223
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
4.5V, 10V
8Ohm @ 150mA, 10V
2.5V @ 250µA
1.3 nC @ 5 V
±20V
73 pF @ 25 V
-
225mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 323
2N7002W-TP
MOSFET N-CH 60V 115MA SOT-323
Micro Commercial Co
22,490
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.