Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,340 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.77390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Ta), 31A (Tc) | 8V, 10V | 23mOhm @ 10A, 10V | 3.3V @ 13µA | 9.3 nC @ 10 V | ±20V | 690 pF @ 50 V | - | 3W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8 FL | 8-PowerTDFN | |||
18,471 In Stock | 1 : ¥25.70000 Cut Tape (CT) 5,000 : ¥8.24059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 1.28mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
10,449 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥3.48017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4.5V, 10V | 7.7mOhm @ 27.5A, 10V | 2.5V @ 500µA | 44 nC @ 10 V | ±20V | 2800 pF @ 50 V | - | 93W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,105 In Stock | 1 : ¥17.90000 Cut Tape (CT) 5,000 : ¥5.02851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 3.7mOhm @ 45A, 10V | 2.5V @ 1mA | 67 nC @ 10 V | ±20V | 6300 pF @ 50 V | - | 210W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN |