Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,679 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.66039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.7A (Tc) | 4.5V, 10V | 120mOhm @ 3.2A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 600 pF @ 30 V | - | 2.4W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,971 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 64A (Tc) | 4.5V, 10V | 5.38mOhm @ 10A, 10V | 2.2V @ 250µA | 22 nC @ 10 V | +20V, -16V | 917 pF @ 15 V | - | 3.7W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |