Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,117 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.63495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
37,401 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.63891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 22mOhm @ 12A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±20V | 1870 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
25,185 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Tc) | 1.5V, 4.5V | 240mOhm @ 2A, 4.5V | 1V @ 250µA | 2.5 nC @ 4.5 V | ±8V | 330 pF @ 25 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
27,301 In Stock 177,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.4A (Ta) | 4.5V, 10V | 80mOhm @ 4.2A, 10V | 3V @ 250µA | 12.2 nC @ 10 V | ±20V | 587 pF @ 20 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
104,743 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
63,268 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 7.1A (Tc) | 1.8V, 4.5V | 35mOhm @ 5.1A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±8V | 1225 pF @ 6 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |