Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,836 In Stock | 1 : ¥23.23000 Cut Tape (CT) 800 : ¥12.99756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 4.5V, 10V | 19mOhm @ 30A, 10V | 3V @ 250µA | 115 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 3.75W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
860 In Stock | 1 : ¥62.56000 Cut Tape (CT) 1,000 : ¥35.47399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 17.5A (Tc) | 10V | 330mOhm @ 9A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |