Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,064 In Stock | 1 : ¥6.81000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Tc) | 10V | 270mOhm @ 4.6A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,309 In Stock | 1 : ¥15.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V, 5V | 14mOhm @ 30A, 10V | 1V @ 250µA | 66 nC @ 4.5 V | ±15V | 2000 pF @ 25 V | - | 110W (Tc) | -65°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 |